FPAB30BH60B, Motor / Motion / Ignition Controllers & Drivers SPM for Front-End Rectifier;Motion-SPM

FPAB30BH60B, Motor / Motion / Ignition Controllers & Drivers SPM for Front-End Rectifier;Motion-SPM
Изображения служат только для ознакомления,
см. техническую документацию
5 140 руб.
от 10 шт.4 370 руб.
1 шт. на сумму 5 140 руб.
Плати частями
от 1 285 руб. × 4 платежа
Номенклатурный номер: 8004584652
Артикул: FPAB30BH60B

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Industrial Motor Drives According to the 2020 MSMA, or "Motor System Market Analysis, " published by the US Department of Energy (DOE), Industrial Pumps and Drives consume just under 15% of the total US Grid annually. The 2020 MSMA also estimates 32.3 Million Metric Tons of CO2 emissions can be saved annually using VFDs (Variable Frequency Drives). onsemi is a global leader in VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC. onsemi is committed to Global Sustainability, supplying efficient, renewable technologies and intelligent power.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 60
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 26 mA
Operating Supply Voltage: 15 V
Output Current: 30 A
Packaging: Tube
Pd - Power Dissipation: 104 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Electromechanical Drivers
Subcategory: PMIC-Power Management ICs
Type: Single Phase
Вес, г 22

Техническая документация

Datasheet
pdf, 716 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем