FUSB302TMPX, USB Interface IC USB TYPE-C

FUSB302TMPX, USB Interface IC USB TYPE-C
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.260 руб.
от 100 шт.189 руб.
от 500 шт.167.04 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004584706
Артикул: FUSB302TMPX

Описание

Semiconductors\Interface ICs\USB Interface IC
USB-C Power Delivery (PD) Port Controllers
onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 25 uA
Package / Case: WQFN-14
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: FUSB302T
Speed: Full Speed(FS)
Standard: USB-C 1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: PD Controller
Вес, г 0.02

Техническая документация

Datasheet
pdf, 340 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем