GBU6M, Bridge Rectifiers 6A Bridge Rectifier

Фото 1/2 GBU6M, Bridge Rectifiers 6A Bridge Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.250 руб.
от 100 шт.201 руб.
от 500 шт.168.97 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004584715
Артикул: GBU6M

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 800
If - Forward Current: 6 A
Ir - Reverse Current: 5 uA
Manufacturer: onsemi
Max Surge Current: 175 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: GBU-4
Packaging: Tube
Pd - Power Dissipation: 12 W
Peak Reverse Voltage: 1000 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: GBU6M
Subcategory: Diodes & Rectifiers
Termination Style: Solder Lead
Type: Single Phase Bridge
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 700 V
Bridge Type Single Phase
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type GBU
Peak Average Forward Current 6A
Peak Forward Voltage 1V
Peak Non-Repetitive Forward Surge Current 175A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 1000V
Pin Count 4
Width 3.56mm
Вес, г 5.4

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 173 КБ
Datasheet
pdf, 147 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов