LM431SCCM32X, Voltage References Programmabled Shunt Regulator 0.5%
![Фото 1/2 LM431SCCM32X, Voltage References Programmabled Shunt Regulator 0.5%](https://static.chipdip.ru/lib/566/DOC006566127.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/121/DOC012121012.jpg)
130 руб.
от 10 шт. —
89 руб.
от 100 шт. —
40 руб.
от 1000 шт. —
28.99 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
Cloud Power Management Solutionsonsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.5% |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 36 V |
Package/Case: | SOT-23 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Shunt Adjustable References |
Series VREF - Input Voltage - Max: | 2.508 V |
Series: | LM431SC |
Shunt Current - Max: | 100 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 50 PPM/C |
Topology: | Shunt References |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.5% |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 37 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 100 |
Maximum Temperature Coefficient | 50ppm/C(Typ) |
Minimum Operating Temperature (°C) | -25 |
Mounting | Surface Mount |
Output Voltage (V) | 2.495 to 36 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Reference Type | Adjustable |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Topology | Shunt |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 428 КБ
Datasheet LM431SCCM32X
pdf, 400 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем