14B26-SZLB-300-0LC, D-Sub Cables CABLE ASSY/GENERIC
![Фото 1/2 14B26-SZLB-300-0LC, D-Sub Cables CABLE ASSY/GENERIC](https://static.chipdip.ru/lib/805/DOC042805758.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/066/DOC027066488.jpg)
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 260 руб.
1 шт.
на сумму 37 260 руб.
Плати частями
от 9 315 руб. × 4 платежа
от 9 315 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\D-Sub Cables
High Density I/O Connectors & Assemblies3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.
Технические параметры
Cable Length | 3 m |
Color | Beige |
Connector Type | SCSI |
Connector Type A | MDR, Plug |
Connector Type B | MDR, Plug |
Contact Plating | Gold |
Current Rating | 1 A |
Lead Length | 3 m |
Max Current Rating | 1 A |
Max Operating Temperature | 75 °C |
Min Operating Temperature | -20 °C |
Number of Pins | 26 |
Number of Poles | 26 |
Shielding | Shielded |
Voltage Rating (AC) | 30 V |
Wire/Cable Gauge | 28 AWG |
Wire/Cable Type | Data |
Вес, г | 360.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.