14T26-SZLB-350-0LC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 680 руб.
1 шт.
на сумму 36 680 руб.
Плати частями
от 9 170 руб. × 4 платежа
от 9 170 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\D-Sub Cables
High Density I/O Connectors & Assemblies3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.
Технические параметры
Color | Beige |
Connector Type A | MDR |
Connector Type B | MDR |
Current Rating | 1 A |
Gender | Male to Male |
Insulation Material | PVC |
Number of Conductors | 26 |
Number of Pins | 26 |
Voltage Rating | 30 V |
Wire/Cable Gauge | 28 AWG |
Вес, г | 470.1 |
Техническая документация
Datasheet
pdf, 432 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.