ZXCT1008FTA, Current & Power Monitors & Regulators High-Side Monitor 2.5 to 20V 500mV 4uA

Фото 1/3 ZXCT1008FTA, Current & Power Monitors & Regulators High-Side Monitor 2.5 to 20V 500mV 4uA
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.290 руб.
от 100 шт.207 руб.
от 500 шт.171.64 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004585563
Артикул: ZXCT1008FTA
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Current & Power Monitors & Regulators
ZXCT1081 High Side Current Sense Monitor
The ZXCT1081 from Zetex requires a single, low-value sense resistor to accurately measure high side currents. The Sense Monitor eliminates disruption ground plane when sensing a load current. A separate supply pin allows functioning to continue under short circuit conditions, giving an end-stop voltage at output. Operating range of 3V to 40V.

Технические параметры

Accuracy: 2.5%
Bandwidth: 2 MHz
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 10 mA/V
Input Voltage Range: 2.5 V to 20 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 uA
Operating Supply Voltage: 20 V
Package/Case: SOT-23-3
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: ZXCT10
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.5 V
Type: Automotive High-side Current Monitor
Maximum Input Voltage 20 V
Minimum Input Voltage 2.5 V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Product Width 1.4mm
Quiescent Current 4µA
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем