ZXLD1321DCATC, Switching Voltage Regulators DC-DC Boost Conv 1A output

Фото 1/2 ZXLD1321DCATC, Switching Voltage Regulators DC-DC Boost Conv 1A output
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.710 руб.
от 100 шт.543 руб.
от 250 шт.513.21 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004585568
Артикул: ZXLD1321DCATC
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
ZXLD132X DC-DC Converter Series LED Drivers

Diodes Incorporated ZXLD132X inductive DC-DC converter series LED drivers provide performance capabilities for the next generation of high brightness LEDs. The three flexible devices drive single or multiple LEDs with currents from 700mA through 1.5A, in buck, boost, and buck/boost configurations. Housed in a tiny 3mm X 4mm DFN package, the drivers can reduce the circuit footprint of existing solutions up to 50%.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 12 V
Input Voltage, Min: 1.2 V
Load Regulation: 2%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 18 V
Package/Case: DFN-14
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.5 mA
Series: ZXLD132
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Boost
Type: Synchronous Step-Down DC/DC Converter
Brand Diodes Incorporated
Factory Pack Quantity 3000
Input Voltage MAX 12 V
Input Voltage MIN 1.2 V
Load Regulation 2 %/A
Manufacturer Diodes Incorporated
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 1 A
Output Voltage 18 V
Package / Case DFN-14
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series ZXLD132
Subcategory PMIC - Power Management ICs
Switching Frequency 600 kHz
Topology Boost
Type Synchronous Step-Down DC/DC Converter
Channels 1
Dimming PWM
Input Voltage 2V~12V
Switch Frequency 600kHz

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем