11826-AAA, Board to Board & Mezzanine Connectors Lynx 4mm, 4x10P Plug w/ Alignment Pins
![11826-AAA, Board to Board & Mezzanine Connectors Lynx 4mm, 4x10P Plug w/ Alignment Pins](https://static.chipdip.ru/lib/066/DOC027066973.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 шт., срок 5-7 недель
1 720 руб.
от 10 шт. —
1 390 руб.
от 100 шт. —
1 160 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Номенклатурный номер: 8004585771
Артикул: 11826-AAA
Бренд: Amphenol / InterCon Systems
Описание
Connectors\Board to Board & Mezzanine Connectors
Lynx Board to Board & Mezzanine ConnectorsAmphenol InterCon Systems Lynx Board to Board & Mezzanine Connectors are low profile connectors with a narrow footprint that are suitable for a wide variety of applications. The Lynx Connectors are ideal for board to board applications requiring high density and high speed single ended or differential signaling, low profile board designs, and micro cable interface for flex circuit or micro coax assembly. The Amphenol connectors feature flexible stacking heights for board to board applications and pin count 40 to 240 for single ended or differential applications.
Learn More
Технические параметры
Brand: | Amphenol/InterCon Systems |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1250 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Positions: | 40 Position |
Number of Rows: | 4 Row |
Packaging: | Reel, Cut Tape |
Part # Aliases: | IC11826AAA |
Pitch: | 0.6 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Plugs |
Series: | 11826 |
Stack Height: | 4 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | Lynx |
Вес, г | 0.86 |
Техническая документация
Чертеж
pdf, 316 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.