T8700-D, Industrial Humidity Sensors PA TEMP RH DISPLAY

T8700-D, Industrial Humidity Sensors PA TEMP RH DISPLAY
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 410 руб.
1 шт. на сумму 46 410 руб.
Плати частями
от 11 604 руб. × 4 платежа
Номенклатурный номер: 8004587254
Артикул: T8700-D

Описание

Sensors\Environmental Sensors\Industrial Humidity Sensors
T8700 Relative Humidity & Temperature Transmitters

Amphenol Advanced Sensors Telaire T8700 Relative Humidity and Temperature Transmitters are engineered for HVAC control applications and use an Amphenol ChipCap Sensor that provides quick and simple field replacement. The sensor bypasses the need to return the complete transmitter for recalibration. Amphenol Advanced Sensors Telaire T8700 Relative Humidity and Temperature Transmitters offer ±2.5% accuracy and user-selectable standard analog outputs. The series offers 0 to 5V, 0 to 10V, and 4mA to 20mA versions. The user can make temperature measurements via the active signal conditioned output as well as the standard passive 10K Type II thermistor. These transmitters come in two sizes to suit the European and US markets and include display and non-display options.

Технические параметры

Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Type: Analog
Packaging: Bulk
Product Category: Industrial Humidity Sensors
Product Type: Humidity Sensors
RH Accuracy: 2.5%
Series: T8700
Subcategory: Sensors
Tradename: TELAIRE
Вес, г 250.1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.