0684L9400-01, Surface Mount Fuses 40A 4818

0684L9400-01, Surface Mount Fuses 40A 4818
Изображения служат только для ознакомления,
см. техническую документацию
1933 шт., срок 5-7 недель
890 руб.
от 10 шт.810 руб.
от 50 шт.686 руб.
от 100 шт.568.88 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004587275
Артикул: 0684L9400-01

Описание

Circuit Protection\Fuses\Surface Mount Fuses
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle’s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Fuse Size/Group: 4818
Fuse Type: Fast Blow
Interrupt Rating: 250 A at 350 VAC, 1 kA at 125 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 1.6 mOhms
Series: 0684L
Subcategory: Fuses
Voltage Rating AC: 350 VAC
Voltage Rating DC: 125 VDC
Вес, г 1.14

Техническая документация

Datasheet 0684L9400-01
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.