128-0000-901, RF Connector Accessories UMC SEPARATION kEY
![Фото 1/2 128-0000-901, RF Connector Accessories UMC SEPARATION kEY](https://static.chipdip.ru/lib/067/DOC027067348.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/189/DOC008189779.jpg)
3 шт., срок 4-7 недель
2 450 руб.
1 шт.
на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
от 614 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Connector Accessories
RF Hardware & ToolsJohnson / Cinch Connectivity Solutions RF Hardware and Tools support currents up to 15A and offer a 1.5kV rms to 7kV rms breakdown voltage range. RF Hardware and Tools include contact holders, removal tools, location fixtures, clamp inserts, hand crimp tools, and extraction pieces. Johnson / Cinch Connectivity Solutions RF Hardware and Tools are available in insulated and uninsulated versions and solder and solderless termination types.
Технические параметры
Accessory Type: | Solder Fixture |
Brand: | Johnson/Cinch Connectivity Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Cinch Connectivity Solutions |
Packaging: | Bag |
Product Category: | RF Connector Accessories |
Product Type: | RF Connector Accessories |
Product: | Accessories |
RF Series: | SMA |
Series: | UMC |
Subcategory: | RF Interconnects |
ECCN | EAR99 |
For Use With/Related Products | Ultra Miniature Connectors |
HTSUS | 8205.59.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | UMC -> |
Tool Type | Extraction Tool |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.