145-0701-881
![145-0701-881](https://static.chipdip.ru/lib/199/DOC030199839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 590 руб.
1 шт.
на сумму 25 590 руб.
Плати частями
от 6 399 руб. × 4 платежа
от 6 399 руб. × 4 платежа
Описание
SMK 2.92mm Connectors
Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15: 1 from DC to 18GHz and 1.3: 1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.
Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15: 1 from DC to 18GHz and 1.3: 1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.
Технические параметры
Body Finish: | Gold |
Body Material: | Stainless Steel |
Brand: | Johnson/Cinch Connectivity Solutions |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 40 GHz |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Terminators |
Product Type: | RF Terminators |
RF Series: | 2.92 mm |
Series: | SMK |
Subcategory: | RF Interconnects |
Техническая документация
Datasheet 145-0701-881
pdf, 40 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем