145-0801-602, RF Connectors / Coaxial Connectors PANEL RCPTL PLUG 2 HOLE FLANGE

145-0801-602, RF Connectors / Coaxial Connectors PANEL RCPTL PLUG 2 HOLE FLANGE
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 4-7 недель
10 190 руб.
от 10 шт.8 470 руб.
от 25 шт.7 810 руб.
1 шт. на сумму 10 190 руб.
Плати частями
от 2 549 руб. × 4 платежа
Номенклатурный номер: 8004587357
Артикул: 145-0801-602
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15: 1 from DC to 18GHz and 1.3: 1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.

Технические параметры

Body Material: Stainless Steel
Body Style: Flange
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 2.92 mm
Series: SMK
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 250 V

Техническая документация

Datasheet 145-0801-602
pdf, 44 КБ
Чертеж
pdf, 43 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.