M39030/3-11S, RF Terminators DC-18 GHZ QPL TERM SCREENED

M39030/3-11S, RF Terminators DC-18 GHZ QPL TERM SCREENED
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
51 380 руб.
1 шт. на сумму 51 380 руб.
Плати частями
от 12 845 руб. × 4 платежа
Номенклатурный номер: 8004587520
Артикул: M39030/3-11S

Описание

Connectors\RF Interconnects\RF Terminators
M39030 QPL RF Terminators

Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators are offered with an SMA or N interface in a stainless steel body with a gold finish. These connectors feature 50Ω impedance, 0.5W to 5W power handling capability, and 19GHz maximum frequency. Midwest Microwave / Cinch Connectivity Solutions M39030 QPL RF Terminators are made up of beryllium copper and have a maximum weight of 3oz (85g). This series is qualified for MIL-DTL-39030/3 and /6 specifications.

Технические параметры

Body Finish: Gold
Body Material: Stainless Steel
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Product Category: RF Terminators
Product Type: RF Terminators
RF Series: SMA
Series: M39030
Subcategory: RF Interconnects

Техническая документация

Datasheet M39030/3-11S
pdf, 77 КБ
Чертеж
pdf, 75 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.