M4L-2-4, Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade

M4L-2-4, Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 600 руб.
1 шт. на сумму 37 600 руб.
Плати частями
от 9 400 руб. × 4 платежа
Номенклатурный номер: 8004587524
Артикул: M4L-2-4

Описание

Power\Transformers\Power Transformers
M4L More-4-LESS™ International Transformers
Signal Transformer / Bel M4L More-4-LESS™ International Transformers are lightweight chassis-mount transformers that support high ambient temperatures. The M4L transformers feature 4kV dielectric strength, 300VA to 1000VA power ratings, 115V output voltage, 30µA leakage current, and UL 94V-0 flame rating. These transformers provide a 12mm creepage distance between the input and output windings. Typical applications include medical beds, C-arm tables, ultrasonic atomizers, home oxygen therapy equipment, dental chairs, veterinary tables, MRI machines, cancer eradication equipment, and nurse call stations.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Bel
Mounting Style: Chassis
Operating Frequency: 50 Hz/60 Hz
Power Rating: 450 VA
Primary Voltage Rating: 210 VAC, 230 VAC, 250 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 3.9 A
Secondary Voltage Rating: 115 V
Secondary Winding: Single Secondary Winding
Series: M4L
Subcategory: Transformers
Termination Style: Screw
Tradename: More-4-Less
Type: International Series Transformer
Вес, кг 5

Техническая документация

Datasheet
pdf, 957 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.