1047, Cylindrical Battery Contacts, Clips, Holders & Springs 18650 DUAL SOLDER TAIL BATTERY HOLDER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
314 шт., срок 4-7 недель
2 020 руб.
от 25 шт. —
1 620 руб.
от 100 шт. —
1 180 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
от 505 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
18650 Battery HoldersKeystone Electronics 18650 Battery Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, and telecom applications that have circuit protection to prevent battery damage. The 18650 battery holders are engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-ion cell usages. The holders feature snap-in PC contacts to assure stability during wave soldering and are clearly marked with polarity identification to assure proper orientation.
Технические параметры
Battery Cell Size: | 18650 |
Brand: | Keystone Electronics |
Color: | Black |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Keystone Electronics |
Material: | Nylon, High-Temperature |
Mounting Style: | Through Hole |
Number of Batteries: | 2 Battery |
Packaging: | Tray |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | Solder Tabs |
Type: | Tray |
Battery Cell Size | 18650 |
Brand | Keystone Electronics |
Color | Black |
Contact Plating | Nickel |
Factory Pack Quantity | 25 |
Manufacturer | Keystone Electronics |
Material | Nylon, High Temperature |
Mounting Style | Through Hole |
Number of Batteries | 2 Battery |
Packaging | Tray |
Product | Battery Holders |
Product Category | Cylindrical Battery Contacts, Clips, Holders Springs |
RoHS | Details |
Termination Style | Solder Tabs |
Type | Battery Holder |
Вес, г | 25.06 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.