09-50-8131, Headers & Wire Housings 13P LK TERM HOUSING

09-50-8131, Headers & Wire Housings 13P LK TERM HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.95 руб.
от 1500 шт.71.34 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004587962
Артикул: 09-50-8131
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Polyester
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 13 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 9508131 41695-N-B13 0009508131
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 41695
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Type: Receptacle Housings
Вес, г 4.52

Техническая документация

Datasheet
pdf, 26 КБ
Чертеж
pdf, 191 КБ