106225-0037, Fiber Optic Cable Assemblies FLEXI TRUNK CBL OM3 24F PLN 10m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 970 руб.
1 шт.
на сумму 88 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
FlexiBend MTP/MPO Multi-Fiber SolutionsMolex FlexiBend MTP/MPO Multi-Fiber Solutions support the integration of high-performance networks and are ideal for data center needs with tight-space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and cable grooming. Available in 12 and 24 fiber configurations, these cables are designed for use in applications such as QSFP, CXP, and CFP modules. Several different boot styles support multiple cable applications, and FlexiBend boots can assist in cable manipulation and organization. Applications include fiber cabling from rack-to-rack, room-to-room, and floor-to-floor.
Технические параметры
Тип | Trunk | |
Длинна Кабеля - Метрическая | 10 m | |
Brand: | Molex | |
Connector End A: | MPO | |
Connector End B: | MPO | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Fiber Diameter: | 50 um, 125 um | |
Jacket Color: | Blue(Aqua) | |
Manufacturer: | Molex | |
Mode: | Multimode | |
Number of Fibers: | 24 Fiber | |
Product Category: | Fiber Optic Cable Assemblies | |
Product Type: | Fiber Optic Cable Assemblies | |
Series: | 106225 | |
Subcategory: | Fiber Optic | |
1st Connector | MPO | |
2nd Connector | MPO | |
Base Product Number | 106225 -> | |
Bend Radius | 89mm | |
Cable Diameter | 0.15"" (3.8mm) | |
Cable Type | Trunk | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
ECCN | EAR99 | |
Features | Low Smoke, Plenum | |
Fiber Type | 50/125 | |
HTSUS | 8544.70.0000 | |
Insertion Loss | 0.50dB | |
Length - Overall | 32.8' (10.0m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bag | |
Ratings | LSZH | |
Type | Multimode, OM3 | |
Вес, г | 170.1 |