1300660071, Specialized Cables BP A 4P F/FR SK 1/2 NPT #14 PVC 1M

1300660071, Specialized Cables BP A 4P F/FR SK 1/2 NPT #14 PVC 1M
Изображения служат только для ознакомления,
см. техническую документацию
9 480 руб.
1 шт. на сумму 9 480 руб.
Плати частями
от 2 370 руб. × 4 платежа
Номенклатурный номер: 8004588273
Артикул: 1300660071
Бренд: Molex

Описание

Connectors\Cable Assemblies\Specialized Cables
Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Product Category: Specialised Cables
Product Type: Specialized Cables
Series: 130066
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change

Техническая документация

Datasheet
pdf, 205 КБ
Datasheet 1300660071
pdf, 130 КБ