151048-1207, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK GRN

151048-1207, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK GRN
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.180 руб.
от 100 шт.154 руб.
от 500 шт.129.75 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004588443
Артикул: 151048-1207
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1260
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Material: Polyamide(PA)
Insulation Resistance: 1000 MOhms
Manufacturer: Molex
Mating Post Length: 8.85 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 151048120701510481207
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 6.5 mm
Series: 151048
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: CP-6.5
Type: Power
Voltage Rating: 600 VAC/DC
Вес, г 1.73

Техническая документация

Datasheet
pdf, 41 КБ