151048-1210, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK MIN

151048-1210, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK MIN
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 100 шт.170 руб.
от 500 шт.129.75 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004588444
Артикул: 151048-1210
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Automation
Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1260
Flammability Rating: UL 94 V-0
Housing Color: Mint
Housing Material: Polyamide(PA)
Insulation Resistance: 1000 MOhms
Manufacturer: Molex
Mating Post Length: 8.85 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 151048121001510481210
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 6.5 mm
Series: 151048
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: CP-6.5
Type: Power
Voltage Rating: 600 VAC/DC
Вес, г 1.73

Техническая документация

Чертеж
pdf, 441 КБ