16-02-0096, Headers & Wire Housings 24-30 TERMINAL BULK

16-02-0096, Headers & Wire Housings 24-30 TERMINAL BULK
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10 шт.42 руб.
от 100 шт.31 руб.
от 500 шт.25.10 руб.
1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004588597
Артикул: 16-02-0096
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
CyClone Panel-to-Panel Connector System
Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. CyClone Panel-to-Panel Connector System delivers extreme durability with 10.000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mateability with no changeover of different application tooling setups. Positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.
Learn More

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Gender: Female
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 160200967005802040016020096
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Contacts
Series: 70058
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: SL
Type: Terminals
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 24 AWG
Вес, г 0.07

Техническая документация

Datasheet
pdf, 39 КБ