172065-0202, Headers & Wire Housings MegaFit Slim Vert Hdr Assy 2 Ckt 15Au

172065-0202, Headers & Wire Housings MegaFit Slim Vert Hdr Assy 2 Ckt 15Au
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.430 руб.
от 100 шт.389 руб.
от 190 шт.301.62 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004588636
Артикул: 172065-0202
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mega-Fit Slim Vertical Headers
Molex Mega-Fit Slim Vertical Headers deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. The dual row, through hole connectors are glow wire capable with a black housing. The 76829 terminals are tin plated while the 172065 terminals are gold plated. The components are available with 2, 4, 6, 8, 10, or 12 circuits, are Halogen Free, and RoHS Compliant.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 23 A
Factory Pack Quantity: Factory Pack Quantity: 190
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 172065020201720650202
Pitch: 5.7 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 5.7 mm
Series: 172065
Subcategory: Headers и Wire Housings
Termination Post Length: 3.73 mm
Termination Style: Solder Pin
Tradename: Mega-Fit
Type: Power
Voltage Rating: 600 VAC/DC
Вес, г 1.69

Техническая документация

Datasheet
pdf, 34 КБ
Чертеж
pdf, 310 КБ