22-27-2141, Headers & Wire Housings STRT FRICTION LK 14P

Фото 1/4 22-27-2141, Headers & Wire Housings STRT FRICTION LK 14P
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.330 руб.
от 100 шт.238 руб.
от 500 шт.191.50 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004588952
Артикул: 22-27-2141
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Signal, Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 7.49 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22272141 AE-6410-14A(102)0022272141
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Series: 6410
Subcategory: Headers и Wire Housings
Termination Post Length: 3.56 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 4.0A
Mounting Type Through Hole
Number of Contacts 14
Number of Rows 1
Pitch 2.54mm
Series KK 254
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Количество Контактов 14контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Partially Shrouded
Линейка Продукции KK 254 6410
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Олова
Системы разъемов Signal, Wire-to-Board
Тип Оконцовки Контакта Through Hole Straight
Шаг Контактов 2.54мм
Series Number 6410
Voltage Rating 250 V
Вес, г 1.45

Техническая документация

Datasheet
pdf, 397 КБ
Datasheet
pdf, 31 КБ
Datasheet 22-27-2141
pdf, 44 КБ
Datasheet 22-27-2141
pdf, 55 КБ
Datasheet 22-29-2141
pdf, 344 КБ
Чертеж
pdf, 261 КБ
Чертеж
pdf, 178 КБ