26-64-4050, Headers & Wire Housings VERT FRICTION LK 5P w/press-fit pegs

26-64-4050, Headers & Wire Housings VERT FRICTION LK 5P w/press-fit pegs
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.120 руб.
от 100 шт.105 руб.
от 450 шт.100.31 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004589026
Артикул: 26-64-4050
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 450
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Press Fit
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26644050 42491-0005 0026644050
Pitch: 3.96 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Series: 42491
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 250 V
Вес, г 1.89

Техническая документация

Datasheet
pdf, 34 КБ