39-01-4053, Headers & Wire Housings MINI-FIT JR. PLUG 94

Фото 1/3 39-01-4053, Headers & Wire Housings MINI-FIT JR. PLUG 94
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.120 руб.
от 100 шт.96 руб.
от 500 шт.92.63 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004589225
Артикул: 39-01-4053
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Type: Pin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 39014053 5559-05P2-210 0039014053
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: 5559
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Jr.
Type: Plug Housing
Voltage Rating: 600 V
Body Orientation Straight
For Use With Mini-Fit Jr.Plug
Gender Male
Mounting Type Panel Mount
Number of Rows 1
Pitch 4.2mm
Series Mini-Fit Jr
Width 7.4mm
Вес, г 2.1

Техническая документация

Datasheet
pdf, 286 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 33 КБ
Чертеж
pdf, 363 КБ
Чертеж
pdf, 158 КБ