42815-0041, Headers & Wire Housings MF SR TERM 14-16G F REEL OF 2500

42815-0041, Headers & Wire Housings MF SR TERM 14-16G F REEL OF 2500
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 2500 шт.
от 5000 шт.200 руб.
2500 шт. на сумму 525 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004589361
Артикул: 42815-0041
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr.™ Connectors
Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Технические параметры

Application: Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Contact Type: Female
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Molex
Packaging: Reel
Part # Aliases: 0428150041
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 42815
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Sr.
Voltage Rating: 600 V
Wire Gauge: 16 AWG
Вес, г 1.35

Техническая документация

Datasheet
pdf, 50 КБ