43045-2415, Headers & Wire Housings MicroFit 3.0 V SMT Clip DR Tin 24 Ckt

43045-2415, Headers & Wire Housings MicroFit 3.0 V SMT Clip DR Tin 24 Ckt
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 10 шт.1 680 руб.
от 25 шт.1 590 руб.
от 100 шт.1 369.23 руб.
1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8004589399
Артикул: 43045-2415
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 24 Position
Number of Rows: 2 Row
Part # Aliases: 0430452415
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 43045
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V
Вес, г 3.41

Техническая документация

Datasheet
pdf, 40 КБ
Чертеж
pdf, 197 КБ