FL1M-8FW-1-G24V, LED Panel Mount Indicators LED GRN 8MM NUT 24VAC/DC

FL1M-8FW-1-G24V, LED Panel Mount Indicators LED GRN 8MM NUT 24VAC/DC
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 4-7 недель
1 840 руб.
от 10 шт.1 700 руб.
от 25 шт.1 240 руб.
Добавить в корзину 1 шт. на сумму 1 840 руб.
Плати частями
от 460 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004590536
Артикул: FL1M-8FW-1-G24V
Бренд: Mallory

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Colour: Green
IP Rating: IP65
Lens Shape: Round
Luminous Intensity: 10000 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Hole Size: 9 mm
Mounting Type: Panel Mount
Operating Temperature Range: -20 C to+85 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1M
Subcategory: LED Indication
Termination Style: Wire
Viewing Angle: 150 deg
Wavelength/Colour Temperature: 522 nm
Вес, г 7.8

Техническая документация

Datasheet
pdf, 86 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.