FL1P-12QW-2-G24V, LED Panel Mount Indicators LED GRN 12MM SNAP 24VAC/DC

FL1P-12QW-2-G24V, LED Panel Mount Indicators LED GRN 12MM SNAP 24VAC/DC
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 4-7 недель
1 520 руб.
от 10 шт.1 380 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
Номенклатурный номер: 8004590537
Артикул: FL1P-12QW-2-G24V
Бренд: Mallory

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1P Panel Mount LEDs
Mallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. The FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Colour: Green
IP Rating: IP50
Lens Shape: Round
Luminous Intensity: 10000 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -15 C
Mounting Hole Size: 12 mm
Mounting Type: Snap In
Operating Temperature Range: -15 C to+80 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1P
Subcategory: LED Indication
Termination Style: Wire
Viewing Angle: 60 deg
Wavelength/Colour Temperature: 522 nm
Вес, г 5

Техническая документация

Datasheet
pdf, 107 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.