FL1P-8NW-1-R12V, LED Panel Mount Indicators LED RED 8MM NUT 12VAC/DC
![FL1P-8NW-1-R12V, LED Panel Mount Indicators LED RED 8MM NUT 12VAC/DC](https://static.chipdip.ru/lib/069/DOC027069722.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 4-7 недель
1 240 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
от 310 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1P Panel Mount LEDsMallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. The FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.
Технические параметры
Brand: | Mallory Sonalert |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Illumination Colour: | Red |
IP Rating: | IP50 |
Lens Shape: | Round |
Luminous Intensity: | 1500 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -15 C |
Mounting Hole Size: | 8 mm |
Mounting Type: | Panel Mount |
Operating Temperature Range: | -15 C to+80 C |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | FL1P |
Subcategory: | LED Indication |
Termination Style: | Wire |
Viewing Angle: | 35 deg |
Wavelength/Colour Temperature: | 622 nm |
Current | 20mA |
Features | - |
Ingress Protection | IP50 |
Lamp Color | Red |
Lens Color | Red |
Lens Size | 10mm, T-3 1/8 |
Lens Style | Round with Domed Top |
Lens Transparency | - |
Manufacturer | Mallory Sonalert Products Inc. |
Millicandela Rating | 1000 ~ 1500mcd |
Panel Cutout Dimensions | 0.31"(8.00mm) |
Panel Cutout Shape | Round |
Part Status | Active |
Ratings | AC/DC |
Series | FL1P |
Termination Style | Wire Leads-7.3"(185.42mm) |
Type | LED |
Viewing Angle | 35В° |
Voltage | 12V |
Wavelength - Peak | - |
Вес, г | 4.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.