CG2185X2, RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET

330 руб.
от 10 шт.280 руб.
от 100 шт.200 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004590881
Артикул: CG2185X2

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
CG2x SPDT RFIC Switches CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.

Технические параметры

Brand: CEL
Factory Pack Quantity: 1
Insertion Loss: 0.4 dB
Manufacturer: CEL
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 2 GHz
Minimum Operating Temperature: -45 C
Mounting Style: SMD/SMT
Off Isolation - Typ: 26 dB
Packaging: Bulk
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: GaAs

Техническая документация

Datasheet
pdf, 743 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем