ATMEGA169PV-8MU, 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM 5V

ATMEGA169PV-8MU, 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM 5V
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 25 шт.1 480 руб.
от 100 шт.1 250 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8004591143
Артикул: ATMEGA169PV-8MU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
picoPower AVR® MCUs Microchip AVR® microcontrollers are low-power, high-performance, and can handle demanding 8-bit applications. With a single cycle instruction RISC CPU, innovative picoPower® technology, and a rich feature set, the AVR architecture ensures fast code execution combined with the lowest possible power consumption. With picoPower technology, AVR MCUs feature true 1.8V supply voltage, minimized leakage current, sleeping BOD, ultra-low-power 32kHz crystal oscillator, digital input disable registers, clock gating, and flash sampling.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: 260
Interface Type: SPI, USART, USI
Manufacturer: Microchip
Maximum Clock Frequency: 8 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 54 I/O
Number of Timers/Counters: 3 Timer
Package / Case: MLF-64
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 2

Техническая документация

Datasheet
pdf, 8161 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем