ATMEGA2561-16MU, 8-bit Microcontrollers - MCU AVR 256K FLASH 4K EE 8K SRAM ADC 5V

ATMEGA2561-16MU, 8-bit Microcontrollers - MCU AVR 256K FLASH 4K EE 8K SRAM ADC 5V
Изображения служат только для ознакомления,
см. техническую документацию
4 220 руб.
от 25 шт.3 440 руб.
от 100 шт.2 910 руб.
1 шт. на сумму 4 220 руб.
Плати частями
от 1 055 руб. × 4 платежа
Номенклатурный номер: 8004591146
Артикул: ATMEGA2561-16MU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATmega256x 8-bit Microcontrollers
Microchip Technology ATmega256x 8-bit Microcontrollers provide a highly flexible and cost-effective solution to many embedded control applications. The ATmega256x 8-bit Microcontrollers AVR architecture supports a full suite of program and system development tools, including C compilers, macro assemblers, program debugger/simulators, in-circuit emulators, and evaluation kits.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: 2-Wire, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 54 I/O
Number of Timers/Counters: 6 Timer
Package / Case: MLF-64
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: ATmega256x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: AVR
Вес, г 1.8

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем