ATMEGA324PA-MU, 8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz 2KB SRAM 5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
от 25 шт. —
1 200 руб.
от 100 шт. —
1 020 руб.
от 360 шт. —
921.81 руб.
1 шт.
на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
от 360 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
picoPower® MicrocontrollersMicrochip picoPower® 8- and 32-bit low, high-performance Microcontrollers (MCUs) meet the tough requirements for portable and battery-operated applications. Microchip picoPower technology is found in the tinyAVR®, megaAVR®, AVR®, XMEGA™, and AVR UC3 MCUs. Microchip picoPower technology enables AVR MCUs to operate at the industry's lowest power consumption with 650 nA with an RTC running and 100 nA in Power Down sleep.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | VQFN-44 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ATmega324 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | VQFN |
Pin Count | 44 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7.1mm |
Вес, г | 1.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем