ATMEGA4808-XFR, 8-bit Microcontrollers - MCU 20MHz,48KB, SSOP28,Ind 125C, Green,T&R

ATMEGA4808-XFR, 8-bit Microcontrollers - MCU 20MHz,48KB, SSOP28,Ind 125C, Green,T&R
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 25 шт.380 руб.
от 100 шт.329 руб.
от 2100 шт.286.24 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004591165
Артикул: ATMEGA4808-XFR

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 6 kB
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 2100
Interface Type: 2-Wire, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 23 I/O
Number of Timers/Counters: 4 Timer
Package / Case: SSOP-28
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 48 kB
Program Memory Type: Flash
Series: ATmega4808
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 4472 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем