ATMEGA640-16AU, 8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM 86 I/O Pins

Фото 1/7 ATMEGA640-16AU, 8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM 86 I/O Pins
Изображения служат только для ознакомления,
см. техническую документацию
2 800 руб.
от 90 шт.2 130 руб.
от 540 шт.1 930 руб.
1 шт. на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
Номенклатурный номер: 8004591174
Артикул: ATMEGA640-16AU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATmega644PA 8-bit AVR® Microcontrollers

Microchip ATmega644PA 8-bit AVR ® CMOS Microcontrollers are low-power and based on the AVR ® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: 2-Wire, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 86 I/O
Number of Timers/Counters: 6 Timer
Package / Case: TQFP-100
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: ATmega640
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
IC Case / Package TQFP
Interfaces I2C, SPI, UART
Количество I/O 86I/O
Количество Выводов 100вывод(-ов)
Максимальная Рабочая Температура 85 C
Максимальная Рабочая Частота 16МГц
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40 C
Минимальное Напряжение Питания 2.7В
Монтаж Микросхемы SMD(Поверхностный Монтаж)
Размер Памяти 64КБ
Размер Памяти RAM 8КБ
Семейство Микроконтроллера AVR ATmega
Серия Микроконтроллера ATmega256X
Скорость ЦПУ 16МГц
Стиль Корпуса Микроконтроллера TQFP
Тип Встроенного Интерфейса I2C, SPI, UART
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
ADC Channels 16
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
Device Core AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name ATmega
I2C 0
I2S 0
Instruction Set Architecture RISC
Interface Type JTAG/TWI/SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 16
Maximum CPU Frequency (MHz) 16
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 6
Number of ADCs Single
Number of I/Os 86
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 100
Pin Count 100
PPAP No
Process Technology CMOS
Program Memory Size 64KB
Program Memory Type Flash
Programmability Yes
PWM 12
RAM Size 8KB
Real Time Clock No
SPI 1
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
UART 0
USART 4
USB 0
Watchdog 1
ADCs 16x10 bit
Data Bus Width 8bit
Maximum Frequency 16MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of PWM Units 1x8 bit
Package Type TQFP
Pulse Width Modulation 1(4x8 bit)
Typical Operating Supply Voltage 2.7 → 5.5 V
USB Channels 0
Width 14.1mm
MSL(Уровень чувствительности к влажности) 3
Диапазон рабочих температур, °C -40…+85 °С
Интерфейс 2-Wire, SPI, USART
Количество вх./вых.-86 I/O; таймеров-6
Напряжение питания, В 2.7…5.5(max)В
Память программная(Flash)-64 кБ; ПЗУ(EEPROM)-4 кБ; ОЗУ(SRAM)-8 кБ
Разрешение АЦП-10 бит
Тип Микроконтроллер 8 бит серии ATmega640
Тип монтажа поверхностный(SMT)
Транспортная упаковка: размер/кол-во 58*46*37/180
Упаковка TRAY, 90 шт.
Частота, МГц тактовая(max)-16 МГц
Ядро AVR, серия процессора-megaAVR
Вес, г 3.2

Техническая документация

Datasheet
pdf, 1020 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5818 КБ
Datasheet
pdf, 18921 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем