ATMEGA640V-8AU, 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-8MHZ 1.8V
![ATMEGA640V-8AU, 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-8MHZ 1.8V](https://static.chipdip.ru/lib/008/DOC021008565.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
от 10 шт. —
2 640 руб.
от 25 шт. —
2 290 руб.
от 90 шт. —
1 924.76 руб.
1 шт.
на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
от 695 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support.
Технические параметры
ADCs | 16x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 8MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1x8 bit |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x8 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 14.1mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data RAM Size | 8 kB |
Data RAM Type | SRAM |
Data ROM Size | 4 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 90 |
Height | 1 mm |
Interface Type | 2-Wire, JTAG, SPI |
Length | 14 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 8 MHz |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 |
Number of I/Os | 86 I/O |
Number of Timers/Counters | 8 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | ATMEGA 640 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATMEGA |
Unit Weight | 0.023175 oz |
Maximum Number of Ethernet Channels | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 5 |
Number of UART Channels | 4 |
Number of USART Channels | 4 |
Вес, г | 2.651 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем