ATSAMA5D31A-CUR, Microprocessors - MPU BGA, GREEN, IND TEMP, MRL A,T&R
![Фото 1/2 ATSAMA5D31A-CUR, Microprocessors - MPU BGA, GREEN, IND TEMP, MRL A,T&R](https://static.chipdip.ru/lib/087/DOC013087043.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/054/DOC032054315.jpg)
3 480 руб.
от 100 шт. —
2 620 руб.
1 шт.
на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
от 870 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
32-bit MicroprocessorsMicrochip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex A5 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data ROM Size: | 160 kB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
I/O Voltage: | 1.8 V, 3.3 V |
Instruction Type: | Floating Point |
Interface Type: | 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 536 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | L1 Cache, ROM, SRAM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 160 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LFBGA-324 |
Processor Series: | SAMA5D3 |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | SAMA5D3 |
Subcategory: | Microprocessors-MPU |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Data Cache Size | 32KB |
Device Core | ARM Cortex A5 |
ECCN (US) | 5A992c. |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 0 |
Instruction Cache Size | 32KB |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USART/USB |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Speed (MHz) | 536 |
Memory Card Interface | MMC/SD/SDIO |
Minimum Operating Supply Voltage (V) | 1.08|1.65|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiply Accumulate | No |
Number of CPU Cores | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 324 |
Pin Count | 324 |
PPAP | No |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 2 |
USART | 4 |
USB | 1 |
Вес, г | 110 |
Техническая документация
Datasheet
pdf, 23252 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем