ATSAMD20E15A-AUT, ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM
![Фото 1/2 ATSAMD20E15A-AUT, ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM](https://static.chipdip.ru/lib/528/DOC006528796.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/977/DOC032977354.jpg)
660 руб.
от 25 шт. —
570 руб.
от 100 шт. —
482 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit MicrocontrollersMicrochip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 26 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | TQFP-32 |
Processor Series: | SAMD20E |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | SAMD1/2x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.62 V |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM D20E |
I2C | 4 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 26 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Program Memory Size | 32KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 4KB |
Real Time Clock | Yes |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 4 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем