1-102387-1, Headers & Wire Housings 60 P PLUG
![1-102387-1, Headers & Wire Housings 60 P PLUG](https://static.chipdip.ru/lib/471/DOC016471749.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 640 руб.
от 10 шт. —
1 490 руб.
от 25 шт. —
1 350 руб.
1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
AMPMODU IV & V ConnectorsTE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Compliance: | UL, CSA |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Black |
Housing Gender: | Receptacle |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 60 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 2.54 mm |
Series: | AMPMODU MOD IV |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Type: | Receptacle Housings |
Voltage Rating: | 250 VAC |
3D Model | 1-102387-1.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Features | Polarizing Key |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 60 |
Number of Rows | 2 |
Online Catalog | AMPMODU Mod IV Series |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 1-102387-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMPMODU Mod IV, AMP |
Standard Package | 1 |
Вес, г | 11.34 |