1-2308298-4, D-Sub Tools & Hardware QL Pin D Thread N/A 2.2 PT

1-2308298-4, D-Sub Tools & Hardware QL Pin D Thread N/A 2.2 PT
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 10 шт.1 520 руб.
от 25 шт.1 400 руб.
1 шт. на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
Номенклатурный номер: 8004592540
Артикул: 1-2308298-4
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
Standard and Quick Lock D-Sub Backshells
TE Connectivity's D-Sub Backshells family of ruggedized connectors come in standard and Quick Lock versions with both crimping and screwing strain relief options. Cable clamps and other hardware can be mixed and matched between HD20 and HD22 and between plugs and receptacles which are intermateable. All backshells are full metal parts with 225˚, 180˚, and 135˚ cable exit options, and 360˚EMI/EMC shielding for usage in EN50155 systems

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: D-Sub Connector
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
Subcategory: D-Sub Connectors
Type: Latch Pin
Вес, г 1.6

Техническая документация

Datasheet
pdf, 481 КБ