1734037-6, Board to Board & Mezzanine Connectors 050 RCPT 60pos 30 Au

1734037-6, Board to Board & Mezzanine Connectors 050 RCPT 60pos 30 Au
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 530 руб.
от 30 шт.1 400 руб.
от 120 шт.1 207.97 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8004592950
Артикул: 1734037-6
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 30
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 60 Position
Number of Rows: 4 Row
Packaging: Tray
Pitch: 1.27 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Receptacles
Series: Champ
Subcategory: Board to Board и Mezzanine Connectors
Termination Post Length: 3.1 mm
Termination Style: Solder
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 1002 КБ
Datasheet
pdf, 576 КБ
Чертеж
pdf, 418 КБ