175104-2, Automotive Connectors 070MLC SKT 20-16 BR/SN

175104-2, Automotive Connectors 070MLC SKT 20-16 BR/SN
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 6000 шт.
от 24000 шт.100 руб.
6000 шт. на сумму 660 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004593020
Артикул: 175104-2
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
MULTILOCK Connector System
TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in.025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Socket(Female)
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 6000
Manufacturer: TE Connectivity
Material: KLF-S
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Series: 0.07 MULTILOCK
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: MULTILOCK
Type: Contact
Вес, г 0.4

Техническая документация

Datasheet
pdf, 46 КБ