1-796635-6, Pluggable Terminal Blocks PLUG 16P .200 TIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 960 руб.
от 10 шт. —
3 600 руб.
от 25 шт. —
3 250 руб.
от 50 шт. —
2 819.83 руб.
Добавить в корзину 1 шт.
на сумму 3 960 руб.
Плати частями
от 990 руб. × 4 платежа
от 990 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Conn Eurostyle Block F 16 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
Технические параметры
Brand: | TE Connectivity |
Color: | Black |
Connection Method: | Screw |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | Cable Mounts |
Number of Positions: | 16 Position |
Packaging: | Bulk |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 30 AWG |
Wire Orientation: | Side |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | F |
Housing Color | Black |
Maximum Current Rating (A) | 15/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 300VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Circuits | 16 |
Number of Contacts | 16 |
Number of Rows | 1 |
Packaging | Box |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Method | Screw |
Type | Eurostyle Block |
Вес, г | 28.31 |