2213382-2, LED Lighting Mounting Accessories Z50 STD PROFILE 1619 LUMAWISE LED HOLDER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 10 шт. —
750 руб.
от 20 шт. —
703 руб.
от 100 шт. —
574.50 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
LUMAWISE LED Sockets & HoldersTE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.
Технические параметры
Brand: | TE Connectivity/PиB |
Diameter: | 44 mm |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
For Use With: | LUMAWISE |
Manufacturer: | TE Connectivity |
Mounting Style: | SMD/SMT |
Packaging: | Tray |
Product Category: | LED Lighting Mounting Accessories |
Product Type: | LED Lighting Mounting Accessories |
Subcategory: | LED Lighting |
Type: | LED Holder |
Внешний Диаметр | 50мм |
Для Использования с | Массивами светодиодов Philips Lumileds LUXEON COB |
Линейка Продукции | LUMAWISE Z50 |
Тип Держателя | Держатель |
Вес, г | 1 |