282837-6, Fixed Terminal Blocks 5.08MM PCB MOUNT 6P
![Фото 1/6 282837-6, Fixed Terminal Blocks 5.08MM PCB MOUNT 6P](https://static.chipdip.ru/lib/589/DOC044589590.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/211/DOC026211267.jpg)
![](https://static.chipdip.ru/lib/448/DOC007448950.jpg)
![](https://static.chipdip.ru/lib/865/DOC023865515.jpg)
![](https://static.chipdip.ru/lib/865/DOC023865524.jpg)
![](https://static.chipdip.ru/lib/527/DOC036527426.jpg)
800 руб.
от 10 шт. —
650 руб.
от 50 шт. —
598 руб.
от 100 шт. —
498.68 руб.
1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Описание КРЕПЛЕНИЕ ПЕЧАТНОЙ ПЛАТЫ TERMI-BLOK 6P
Технические параметры
Brand: | TE Connectivity |
Connection Method: | Screw Clamp |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 6 Position |
Packaging: | Bulk |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 250 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 16 AWG |
Wire Orientation: | Side |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Green |
Contact Material - Plating | Brass - Tin Plated |
Current | 13.5A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Tray |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 6 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Brass - Nickel Plated |
Screw Thread | M3 |
Torque - Screw | 0.68 Nm (6 Lb-In) |
Voltage | 300V |
Wire Gauge | 16-28 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Body Orientation | Straight |
Colour | Green |
Current Rating | 13.5A |
Gender | Male |
Material | Nylon |
Number of Contacts | 6 |
Number of Rows | 1 |
Series | Buchanan |
Termination Method | Screw |
Type | PCB Terminal Block |
Voltage Rating | 250 V ac |
Width | 8.2mm |
Automotive | No |
ECCN (US) | EAR99 |
Housing Color | Green |
Maximum Current Rating (A) | 13.5/Contact |
Maximum Voltage Rating | 300VAC |
Mounting | Through Hole |
Number of Circuits | 6 |
Packaging | Carton |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Вес, г | 4.54 |