2834098-1, Fixed Terminal Blocks 5.0MM SIDE ENTRY MSC 2P GY
![Фото 1/5 2834098-1, Fixed Terminal Blocks 5.0MM SIDE ENTRY MSC 2P GY](https://static.chipdip.ru/lib/923/DOC016923918.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/452/DOC007452094.jpg)
![](https://static.chipdip.ru/lib/665/DOC040665410.jpg)
![](https://static.chipdip.ru/lib/665/DOC040665414.jpg)
![](https://static.chipdip.ru/lib/665/DOC040665418.jpg)
120 руб.
от 930 шт. —
93 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Фиксированные клеммные колодки 5.0MM SIDE ENTRY MSC 2P GY
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 930 |
Manufacturer: | TE Connectivity |
Number of Positions: | 2 Position |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Base Product Number | 2834098 -> |
Color | Gray |
Contact Material - Plating | Brass - Tin Plated |
Current | 20A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 12-28 AWG |
Wire Termination | Screwless - Spring Cage, Tension Clamp |
Body Orientation | Horizontal |
Colour | Grey |
Current Rating | 20A |
Gender | Female |
Material | Nylon 66 |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Type | Terminal Block |
Voltage Rating | 300 V ac |
Width | 14.2mm |
Вес, г | 240 |