5-104477-4, Board to Board & Mezzanine Connectors 40 SYSTEM 50 HDR DRRA SHRD SN

5-104477-4, Board to Board & Mezzanine Connectors 40 SYSTEM 50 HDR DRRA SHRD SN
Изображения служат только для ознакомления,
см. техническую документацию
4 420 руб.
от 10 шт.3 940 руб.
от 25 шт.3 590 руб.
от 48 шт.3 304.09 руб.
1 шт. на сумму 4 420 руб.
Плати частями
от 1 105 руб. × 4 платежа
Номенклатурный номер: 8004594343
Артикул: 5-104477-4
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
AMPMODU System 50 Connectors TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 16
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 VAC
Вес, г 3